
SYG-S7G2-SOM | |
|---|---|
DigiKey Part Number | 622-1075-ND |
Manufacturer | |
Manufacturer Product Number | SYG-S7G2-SOM |
Description | SYNERGY S7G2 EVAL BRD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | S7G2 Synergy™ S7 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4 |
Mfr | Platform |
Series | Utilized IC / Part S7G2 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,63000 € | 189,63 € |
| Unit Price without VAT: | 189,63000 € |
|---|---|
| Unit Price with VAT: | 225,65970 € |



