
SD-GW-GS2100MIP | |
|---|---|
DigiKey Part Number | SD-GW-GS2100MIP-ND |
Manufacturer | |
Manufacturer Product Number | SD-GW-GS2100MIP |
Description | SDIO WI-FI ADAPTER BOARD |
Customer Reference | |
Detailed Description | GS2100MIP - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Future Designs Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | GS2100MIP | |
Note | - | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |

