


PCA9633DEMO | |
|---|---|
DigiKey Part Number | 622-1004-ND |
Manufacturer | |
Manufacturer Product Number | PCA9633DEMO |
Description | EVAL BOARD FOR PCA9633 |
Customer Reference | |
Detailed Description | PCA9633 - 4 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Future Designs Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Output / Channel | 25mA | |
Outputs and Type | 4 Non-Isolated Outputs | |
Voltage - Output | 4V | |
Features | Dimmable | |
Voltage - Input | 6V ~ 9V | |
Contents | Board(s) | |
Utilized IC / Part | PCA9633 | |
Note | - |


