
PB-1SPP | |
|---|---|
DigiKey Part Number | 622-1021-ND |
Manufacturer | |
Manufacturer Product Number | PB-1SPP |
Description | BOARD 1SPP BLUETOOTH PERIPHERAL |
Customer Reference | |
Detailed Description | PB-1SPP - 802.11 b (WiFi/WLAN/Wi-Fi 1), Bluetooth® Classic Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Future Designs Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 b (Wi-Fi, WiFi, WLAN), Bluetooth® Classic | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PB-1SPP | |
Note | - | |
RF Type | 802.11 b (WiFi/WLAN/Wi-Fi 1), Bluetooth® Classic | |
RF Frequency | 2.4GHz | |
Function | Transceiver |

