
IRD-LPC2468-DEV | |
|---|---|
DigiKey Part Number | 622-1025-ND |
Manufacturer | |
Manufacturer Product Number | IRD-LPC2468-DEV |
Description | LPC2468 EVAL BRD |
Customer Reference | |
Detailed Description | LPC2468 LPC2400 ARM7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU 32-Bit |
Mfr | Core Processor ARM7 |
Series | Utilized IC / Part LPC2468 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), LCD, Power Supply, Accessories |

