
IRD-LPC1768-DEV | |
|---|---|
DigiKey Part Number | 622-1032-ND |
Manufacturer | |
Manufacturer Product Number | IRD-LPC1768-DEV |
Description | LPC1768 EVAL BRD |
Customer Reference | |
Detailed Description | LPC1768 LPC1700 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU 32-Bit |
Mfr | Core Processor ARM® Cortex®-M3 |
Series | Utilized IC / Part LPC1768 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), LCD, Power Supply, Accessories |


