
DK-57VTS-LPC3250 | |
|---|---|
DigiKey Part Number | 622-1035-ND |
Manufacturer | |
Manufacturer Product Number | DK-57VTS-LPC3250 |
Description | KIT LCD TOUCH 5.7" FOR LPC3250 |
Customer Reference | |
Detailed Description | LPC3250 ARM9 - Touch Screen Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Future Designs Inc. | Voltage - Supply 5V |
Packaging Box | Embedded Yes, MCU, 16/32-Bit |
Part Status Obsolete | Contents Board(s), Cable(s), Power Supply, Accessories |
Sensor Type Touch Screen | Utilized IC / Part LPC3250 ARM9 |

