
DB-TSSOP-LPC925 | |
|---|---|
DigiKey Part Number | DB-TSSOP-LPC925-ND |
Manufacturer | |
Manufacturer Product Number | DB-TSSOP-LPC925 |
Description | P89LPC925 EVAL BRD |
Customer Reference | |
Detailed Description | P89LPC925 - 8051 MCU 8-Bit Embedded Evaluation Board |
Category | Core Processor 8051 |
Mfr | Utilized IC / Part P89LPC925 |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MCU 8-Bit |

