
DB-TQFP44-89V52X2 | |
|---|---|
DigiKey Part Number | 622-1012-ND |
Manufacturer | |
Manufacturer Product Number | DB-TQFP44-89V52X2 |
Description | P89V52X2 EVAL BRD |
Customer Reference | |
Detailed Description | P89V52X2 - 8051 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor 8051 |
Mfr | Utilized IC / Part P89V52X2 |
Packaging Bag | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MCU 8-Bit |

