P89LPC9103 - 8051 MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB-HVSON10-LPC9103

DigiKey Part Number
622-1008-ND
Manufacturer
Manufacturer Product Number
DB-HVSON10-LPC9103
Description
P89LPC9103 EVAL BRD
Customer Reference
Detailed Description
P89LPC9103 - 8051 MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Type
MCU 8-Bit
Core Processor
8051
Platform
-
Utilized IC / Part
P89LPC9103
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.