
FDC-R22-5111000 | |
|---|---|
DigiKey Part Number | 5710-FDC-R22-5111000-ND |
Manufacturer | |
Manufacturer Product Number | FDC-R22-5111000 |
Description | CONTROL TEMP 20-28V/11-40V PANEL |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type B, C, D, E, J, K, L, N, P, R, S, T, U) 20 ~ 28VAC, 11 ~ 40VDC Panel Mount |
Datasheet | Datasheet |
Category | Control Method Proportional (PID) |
Manufacturer Future Design Controls | Communications RS-485 |
Series | Voltage - Supply 20 ~ 28VAC, 11 ~ 40VDC |
Packaging Retail Package | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Temperature Controller (RTD, Type B, C, D, E, J, K, L, N, P, R, S, T, U) | Features Event Input |
Input Range -250°C ~ 2300°C, -3 ~ 27mA, -1.3 ~ 11.5VDC | Operating Temperature -10°C ~ 50°C |
Output Type Relay (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,62000 € | 262,62 € |
| 6 | 254,97000 € | 1.529,82 € |
| 11 | 249,87091 € | 2.748,58 € |
| 16 | 236,27250 € | 3.780,36 € |
| 26 | 223,52385 € | 5.811,62 € |
| Unit Price without VAT: | 262,62000 € |
|---|---|
| Unit Price with VAT: | 312,51780 € |

