Temperature Controller (RTD, Type B, E, J, K, L, N, P, R, S, T, U, W) 90 ~ 250VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC-PR3006-100A2321S1

DigiKey Part Number
5710-FDC-PR3006-100A2321S1-ND
Manufacturer
Manufacturer Product Number
FDC-PR3006-100A2321S1
Description
CONTROL TEMP RELAY OUT 90-250V
Customer Reference
Detailed Description
Temperature Controller (RTD, Type B, E, J, K, L, N, P, R, S, T, U, W) 90 ~ 250VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Communications
RS-422/485
Manufacturer
Future Design Controls
Display Type
LED - Backlight
Series
Voltage - Supply
90 ~ 250VAC
Packaging
Retail Package
Panel Cutout Dimensions
Square - 280.92mm x 280.92mm
Part Status
Active
Mounting Type
Panel Mount
Type
Temperature Controller (RTD, Type B, E, J, K, L, N, P, R, S, T, U, W)
Termination Style
Screw Terminal
Output Type
Relay (6)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Control Method
On/Off
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Future Design Controls
A separate 72,24 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
15.045,01000 €5.045,01 €
Unit Price without VAT:5.045,01000 €
Unit Price with VAT:6.003,56190 €