
FDC-PR3006-000A0310S2 | |
|---|---|
DigiKey Part Number | 5710-FDC-PR3006-000A0310S2-ND |
Manufacturer | |
Manufacturer Product Number | FDC-PR3006-000A0310S2 |
Description | CONTROL TEMP 90-250V PANEL MOUNT |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type B, E, J, K, L, N, P, R, S, T, U, W) 90 ~ 250VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Future Design Controls | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Temperature Controller (RTD, Type B, E, J, K, L, N, P, R, S, T, U, W) | |
Input Range | - | |
Output Type | - | |
Control Method | On/Off | |
Communications | - | |
Number of Characters Per Row | - | |
Display Type | LED - Backlight | |
Display Characters - Height | - | |
Voltage - Supply | 90 ~ 250VAC | |
Panel Cutout Dimensions | Square - 280.92mm x 280.92mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.506,10000 € | 4.506,10 € |
| Unit Price without VAT: | 4.506,10000 € |
|---|---|
| Unit Price with VAT: | 5.362,25900 € |

