
FDC-PR2018-6D0111S2 | |
|---|---|
DigiKey Part Number | 5710-FDC-PR2018-6D0111S2-ND |
Manufacturer | |
Manufacturer Product Number | FDC-PR2018-6D0111S2 |
Description | Data Acquisition, Paperless Reco |
Customer Reference | |
Detailed Description | Analog Input Datalogger RJ45, USB 2.0 (2) USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Future Design Controls | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Function | Analog Input | |
Type | Datalogger | |
Bus Connection | RJ45, USB 2.0 (2) | |
Front Connection | USB | |
Number of Inputs and Type | 18 - Analog | |
Input Range | -200°C ~ 1820°C, -328°F ~ 3308°F, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV, -20 ~ 20mV | |
Input Resolution | 24 Bits | |
Number of Outputs and Type | 3 - Relay | |
Output Range | 5A | |
Counter/Timers | 3 | |
Sampling Rate (Per Second) | 10 - Simultaneous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.975,11000 € | 3.975,11 € |
| Unit Price without VAT: | 3.975,11000 € |
|---|---|
| Unit Price with VAT: | 4.730,38090 € |

