
FDC-PR2018-0A0111S2 | |
|---|---|
DigiKey Part Number | 5710-FDC-PR2018-0A0111S2-ND |
Manufacturer | |
Manufacturer Product Number | FDC-PR2018-0A0111S2 |
Description | Data Acquisition, Paperless Reco |
Customer Reference | |
Detailed Description | Analog Input Datalogger RJ45, USB 2.0 (2) USB |
Datasheet | Datasheet |
Category | Bus Connection RJ45, USB 2.0 (2) |
Manufacturer Future Design Controls | Front Connection USB |
Series | Number of Inputs and Type 18 - Analog |
Packaging Retail Package | Input Range -200°C ~ 1820°C, -328°F ~ 3308°F, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV, -20 ~ 20mV |
Part Status Active | Input Resolution 24 Bits |
Function Analog Input | Sampling Rate (Per Second) 10 - Simultaneous |
Type Datalogger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.636,72000 € | 3.636,72 € |
| Unit Price without VAT: | 3.636,72000 € |
|---|---|
| Unit Price with VAT: | 4.327,69680 € |

