
FDC-PR2012-0A231000 | |
|---|---|
DigiKey Part Number | 5710-FDC-PR2012-0A231000-ND |
Manufacturer | |
Manufacturer Product Number | FDC-PR2012-0A231000 |
Description | CONTROL TEMP 90-250V PANEL MOUNT |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type B, E, J, K, L, N, P, R, S, T, U, W) 90 ~ 250VAC Panel Mount |
Datasheet | Datasheet |
Category | Display Type LED - Backlight |
Manufacturer Future Design Controls | Voltage - Supply 90 ~ 250VAC |
Series | Panel Cutout Dimensions Square - 137.16mm x 137.16mm |
Packaging Retail Package | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Temperature Controller (RTD, Type B, E, J, K, L, N, P, R, S, T, U, W) | Ingress Protection IP65 - Dust Tight, Water Resistant |
Control Method Proportional (PID) | Operating Temperature 0°C ~ 50°C |
Communications RS-422/485 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.518,59000 € | 3.518,59 € |
| Unit Price without VAT: | 3.518,59000 € |
|---|---|
| Unit Price with VAT: | 4.187,12210 € |

