
FDC-PR2006-6D0110S1 | |
|---|---|
DigiKey Part Number | 5710-FDC-PR2006-6D0110S1-ND |
Manufacturer | |
Manufacturer Product Number | FDC-PR2006-6D0110S1 |
Description | Data Acquisition, Paperless Reco |
Customer Reference | |
Detailed Description | Analog Input Datalogger RJ45, USB 2.0 (2) USB |
Datasheet | Datasheet |
Category | Front Connection USB |
Manufacturer Future Design Controls | Number of Inputs and Type 6 - Analog |
Series | Input Range -200°C ~ 1820°C, -328°F ~ 3308°F, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV, -20 ~ 20mV |
Packaging Retail Package | Input Resolution 24 Bits |
Part Status Active | Number of Outputs and Type 3 - Relay |
Function Analog Input | Output Range 5A |
Type Datalogger | Counter/Timers 3 |
Bus Connection RJ45, USB 2.0 (2) | Sampling Rate (Per Second) 10 - Simultaneous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.507,21000 € | 2.507,21 € |
| Unit Price without VAT: | 2.507,21000 € |
|---|---|
| Unit Price with VAT: | 2.983,57990 € |

