Temperature Controller (RTD, Type B, E, J, K, L, N, P, R, S, T, U, W) 11 ~ 36VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC-PR2003-0D001000

DigiKey Part Number
5710-FDC-PR2003-0D001000-ND
Manufacturer
Manufacturer Product Number
FDC-PR2003-0D001000
Description
CONTROL TEMP 11-36V PANEL MOUNT
Customer Reference
Detailed Description
Temperature Controller (RTD, Type B, E, J, K, L, N, P, R, S, T, U, W) 11 ~ 36VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LED - Backlight
Manufacturer
Future Design Controls
Voltage - Supply
11 ~ 36VDC
Series
Panel Cutout Dimensions
Square - 137.16mm x 137.16mm
Packaging
Retail Package
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Screw Terminal
Type
Temperature Controller (RTD, Type B, E, J, K, L, N, P, R, S, T, U, W)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Control Method
Proportional (PID)
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Future Design Controls
A separate 72,82 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
11.906,33000 €1.906,33 €
Unit Price without VAT:1.906,33000 €
Unit Price with VAT:2.268,53270 €