Analog Input Datalogger RJ45, USB 2.0 (2) USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC-PR1003-6A011000

DigiKey Part Number
5710-FDC-PR1003-6A011000-ND
Manufacturer
Manufacturer Product Number
FDC-PR1003-6A011000
Description
Data Acquisition, Paperless Reco
Customer Reference
Detailed Description
Analog Input Datalogger RJ45, USB 2.0 (2) USB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Front Connection
USB
Manufacturer
Future Design Controls
Number of Inputs and Type
3 - Analog
Series
Input Range
-200°C ~ 1820°C, -328°F ~ 3308°F, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV, -20 ~ 20mV
Packaging
Retail Package
Input Resolution
24 Bits
Part Status
Active
Number of Outputs and Type
3 - Relay
Function
Analog Input
Output Range
5A
Type
Datalogger
Counter/Timers
3
Bus Connection
RJ45, USB 2.0 (2)
Sampling Rate (Per Second)
10 - Simultaneous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Future Design Controls
A separate 72,82 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
11.639,46000 €1.639,46 €
Unit Price without VAT:1.639,46000 €
Unit Price with VAT:1.950,95740 €