Process, Temperature Controller (Voltage) 12 ~ 24VAC/DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC-P91-451000D2

DigiKey Part Number
5710-FDC-P91-451000D2-ND
Manufacturer
Manufacturer Product Number
FDC-P91-451000D2
Description
CONTROL TEMP/PROC 12-24V PNL MNT
Customer Reference
Detailed Description
Process, Temperature Controller (Voltage) 12 ~ 24VAC/DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Type
LED - Green, Red Characters
Manufacturer
Future Design Controls
Display Characters - Height
0.394" (10.00mm), 0.315" (8.00mm)
Series
Voltage - Supply
12 ~ 24VAC/DC
Packaging
Retail Package
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Part Status
Active
Mounting Type
Panel Mount
Type
Process, Temperature Controller (Voltage)
Termination Style
Screw Terminal
Input Range
-250°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 150mV
Ingress Protection
IP50 - Dust Protected
Output Type
Analog
Features
USB Configurable, Ramp and Soak, Timer, Auto-Tuning, Sensor Fault Detection, Alarm Signaling, DIN Rail Mount
Control Method
On/Off, Proportional (PID)
Operating Temperature
-10°C ~ 50°C
Communications
RS-485 (Modbus)
Weight
0.265 lb (120.2 g)
Number of Characters Per Row
4, 4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Future Design Controls
A separate 72,24 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1358,66000 €358,66 €
6348,45833 €2.090,75 €
11340,81000 €3.748,91 €
16322,96188 €5.167,39 €
26305,11423 €7.932,97 €
Unit Price without VAT:358,66000 €
Unit Price with VAT:426,80540 €