
FDC-P91-41100030 | |
|---|---|
DigiKey Part Number | 5710-FDC-P91-41100030-ND |
Manufacturer | |
Manufacturer Product Number | FDC-P91-41100030 |
Description | CONTROL TEMP/PROC 90-250V PANEL |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Voltage, Type B, C, E, J, K, N, P, R, S, T) 90 ~ 250VAC Panel Mount |
Datasheet | Datasheet |
Category | Display Type LED - Green, Red Characters |
Manufacturer Future Design Controls | Display Characters - Height 0.394" (10.00mm), 0.315" (8.00mm) |
Series | Voltage - Supply 90 ~ 250VAC |
Packaging Retail Package | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Process, Temperature Controller (RTD, Voltage, Type B, C, E, J, K, N, P, R, S, T) | Termination Style Screw Terminal |
Input Range -250°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 150mV | Ingress Protection IP50 - Dust Protected |
Output Type Relay | Features USB Configurable, Ramp and Soak, Timer, Auto-Tuning, Sensor Fault Detection, Alarm Signaling |
Control Method On/Off, Proportional (PID) | Operating Temperature -10°C ~ 50°C |
Communications Retransmission 4 ~ 20mA/0 ~ 20mA | Weight 0.265 lb (120.2 g) |
Number of Characters Per Row 4, 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,61000 € | 347,61 € |
| 6 | 336,56000 € | 2.019,36 € |
| 11 | 329,76091 € | 3.627,37 € |
| 16 | 311,91313 € | 4.990,61 € |
| 26 | 294,91538 € | 7.667,80 € |
| Unit Price without VAT: | 347,61000 € |
|---|---|
| Unit Price with VAT: | 413,65590 € |

