
FDC-P41-41300000 | |
|---|---|
DigiKey Part Number | 5710-FDC-P41-41300000-ND |
Manufacturer | |
Manufacturer Product Number | FDC-P41-41300000 |
Description | CONTROL TEMP/PROC 90-250V PANEL |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Voltage, Type B, C, E, J, K, N, P, R, S, T) 90 ~ 250VAC Panel Mount |
Datasheet | Datasheet |
Category | Display Type LED - Green, Red Characters |
Manufacturer Future Design Controls | Display Characters - Height 0.590" (15.00mm), 0.413" (10.50mm) |
Series | Voltage - Supply 90 ~ 250VAC |
Packaging Retail Package | Panel Cutout Dimensions Square - 92.00mm x 92.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Process, Temperature Controller (RTD, Voltage, Type B, C, E, J, K, N, P, R, S, T) | Termination Style Screw Terminal |
Input Range -250°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 150mV | Ingress Protection IP50 - Dust Protected |
Output Type Analog | Features USB Configurable, Ramp and Soak, Timer, Auto-Tuning, Sensor Fault Detection, Alarm Signaling |
Control Method On/Off, Proportional (PID) | Operating Temperature -10°C ~ 50°C |
Number of Characters Per Row 4, 4 | Weight 0.331 lb (150.14 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,15000 € | 401,15 € |
| 6 | 388,40500 € | 2.330,43 € |
| 11 | 379,90545 € | 4.178,96 € |
| 16 | 360,35750 € | 5.765,72 € |
| 26 | 339,96000 € | 8.838,96 € |
| Unit Price without VAT: | 401,15000 € |
|---|---|
| Unit Price with VAT: | 477,36850 € |

