
FDC-L91-5111 | |
|---|---|
DigiKey Part Number | 5710-FDC-L91-5111-ND |
Manufacturer | |
Manufacturer Product Number | FDC-L91-5111 |
Description | CONTROL TEMP/PROC 12-24-V PANEL |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, R, S, T) 12 ~ 24 VDC Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 4 |
Manufacturer Future Design Controls | Display Type LED - Red Characters |
Series | Display Characters - Height 0.394" (10.00mm) |
Packaging Retail Package | Voltage - Supply 12 ~ 24 VDC |
Part Status Active | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Type Process, Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, R, S, T) | Mounting Type Panel Mount |
Input Range -250°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 150mV | Termination Style Screw Terminal |
Output Type Relay (2) | Ingress Protection IP30 |
Control Method On/Off | Operating Temperature -10°C ~ 50°C |
Communications RS-485 | Weight 0.331 lb (150.14 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,72000 € | 233,72 € |
| 6 | 226,92333 € | 1.361,54 € |
| 11 | 221,82364 € | 2.440,06 € |
| 16 | 210,77500 € | 3.372,40 € |
| 26 | 198,02654 € | 5.148,69 € |
| Unit Price without VAT: | 233,72000 € |
|---|---|
| Unit Price with VAT: | 278,12680 € |

