
FDC-L91-411F | |
|---|---|
DigiKey Part Number | 5710-FDC-L91-411F-ND |
Manufacturer | |
Manufacturer Product Number | FDC-L91-411F |
Description | CONTROL TEMP/PROC 90-264V PANEL |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, R, S, T) 90 ~ 264VAC Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 4 |
Manufacturer Future Design Controls | Display Type LED - Red Characters |
Series | Display Characters - Height 0.394" (10.00mm) |
Packaging Retail Package | Voltage - Supply 90 ~ 264VAC |
Part Status Active | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Type Process, Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, R, S, T) | Mounting Type Panel Mount |
Input Range -250°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 150mV | Termination Style Screw Terminal |
Output Type Relay | Ingress Protection IP30 |
Control Method On/Off | Operating Temperature -10°C ~ 50°C |
Communications Retransmission 0 ~ 10VDC | Weight 0.331 lb (150.14 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,31000 € | 298,31 € |
| 6 | 288,96667 € | 1.733,80 € |
| 11 | 283,86636 € | 3.122,53 € |
| 16 | 268,56813 € | 4.297,09 € |
| 26 | 253,27038 € | 6.585,03 € |
| Unit Price without VAT: | 298,31000 € |
|---|---|
| Unit Price with VAT: | 354,98890 € |

