Process, Temperature Controller (RTD, Voltage, Current, Type B,C, D, E, J, K,L, N,P, R, S, T, U) 90 ~ 250VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC-L62-41000000

DigiKey Part Number
5710-FDC-L62-41000000-ND
Manufacturer
Manufacturer Product Number
FDC-L62-41000000
Description
CONTROL TEMP/PROC 90-250V PANEL
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Voltage, Current, Type B,C, D, E, J, K,L, N,P, R, S, T, U) 90 ~ 250VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Future Design Controls
Series
Packaging
Retail Package
Part Status
Active
Type
Process, Temperature Controller (RTD, Voltage, Current, Type B,C, D, E, J, K,L, N,P, R, S, T, U)
Input Range
-250°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 150mV
Output Type
Relay
Control Method
On/Off
Communications
-
Number of Characters Per Row
4, 4
Display Type
LCD - Tri Color Characters
Display Characters - Height
0.591" (15.00mm), 0.307" (7.80mm)
Voltage - Supply
90 ~ 250VAC
Panel Cutout Dimensions
Square - 45.50mm x 45.50mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP50 - Dust Protected
Features
Limit Function, Sensor Fault Detection, Alarm Signaling
Operating Temperature
-10°C ~ 50°C
Weight
0.35 lb (158.76 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Future Design Controls
A separate 73,15 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1242,69000 €242,69 €
6234,94333 €1.409,66 €
11230,64091 €2.537,05 €
16218,59250 €3.497,48 €
26205,68346 €5.347,77 €
Unit Price without VAT:242,69000 €
Unit Price with VAT:288,80110 €