
FDC-L42-411000000 | |
|---|---|
DigiKey Part Number | 5710-FDC-L42-411000000-ND |
Manufacturer | |
Manufacturer Product Number | FDC-L42-411000000 |
Description | CONTROL TEMP/PROC 90-250V PANEL |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Voltage, Current, Type B,C, D, E, J, K,L, N,P, R, S, T, U) 90 ~ 250VAC Panel Mount |
Datasheet | Datasheet |
Category | Display Type LCD - Tri Color Characters |
Manufacturer Future Design Controls | Display Characters - Height 0.590" (15.00mm), 0.374" (9.50mm) |
Series | Voltage - Supply 90 ~ 250VAC |
Packaging Retail Package | Panel Cutout Dimensions Square - 92.00mm x 92.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Process, Temperature Controller (RTD, Voltage, Current, Type B,C, D, E, J, K,L, N,P, R, S, T, U) | Termination Style Screw Terminal |
Input Range -250°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 150mV | Ingress Protection IP50 - Dust Protected |
Output Type Relay (2) | Features Limit Function, Sensor Fault Detection, Alarm Signaling |
Control Method On/Off | Operating Temperature -10°C ~ 50°C |
Number of Characters Per Row 4, 4 | Weight 0.657 lb (298.01 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,61000 € | 364,61 € |
| 6 | 353,55833 € | 2.121,35 € |
| 11 | 346,75909 € | 3.814,35 € |
| 16 | 328,06125 € | 5.248,98 € |
| 26 | 310,21346 € | 8.065,55 € |
| Unit Price without VAT: | 364,61000 € |
|---|---|
| Unit Price with VAT: | 433,88590 € |

