
FDC-L42-410000000 | |
|---|---|
DigiKey Part Number | 5710-FDC-L42-410000000-ND |
Manufacturer | |
Manufacturer Product Number | FDC-L42-410000000 |
Description | CONTROL TEMP/PROC 90-250V PANEL |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Voltage, Current, Type B,C, D, E, J, K,L, N,P, R, S, T, U) 90 ~ 250VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Future Design Controls | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Process, Temperature Controller (RTD, Voltage, Current, Type B,C, D, E, J, K,L, N,P, R, S, T, U) | |
Input Range | -250°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 150mV | |
Output Type | Relay | |
Control Method | On/Off | |
Communications | - | |
Number of Characters Per Row | 4, 4 | |
Display Type | LCD - Tri Color Characters | |
Display Characters - Height | 0.590" (15.00mm), 0.374" (9.50mm) | |
Voltage - Supply | 90 ~ 250VAC | |
Panel Cutout Dimensions | Square - 92.00mm x 92.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP50 - Dust Protected | |
Features | Limit Function, Sensor Fault Detection, Alarm Signaling | |
Operating Temperature | -10°C ~ 50°C | |
Weight | 0.657 lb (298.01 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,29000 € | 356,29 € |
| 6 | 345,10000 € | 2.070,60 € |
| 11 | 338,21545 € | 3.720,37 € |
| 16 | 320,14313 € | 5.122,29 € |
| 26 | 302,93115 € | 7.876,21 € |
| Unit Price without VAT: | 356,29000 € |
|---|---|
| Unit Price with VAT: | 423,98510 € |

