
FDC-L41-411131 | |
|---|---|
DigiKey Part Number | 5710-FDC-L41-411131-ND |
Manufacturer | |
Manufacturer Product Number | FDC-L41-411131 |
Description | CONTROL TEMP/PROC 90-250V PANEL |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Voltage, Current, Type B, C, E, J, K, L, N, R, S, T) 90 ~ 250VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Future Design Controls | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Process, Temperature Controller (RTD, Voltage, Current, Type B, C, E, J, K, L, N, R, S, T) | |
Input Range | -250°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 150mV | |
Output Type | Relay (2) | |
Control Method | On/Off | |
Communications | Retransmission 4 ~ 20mA/0 ~ 20mA | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Green, Red Characters | |
Display Characters - Height | 0.590" (15.00mm), 0.413" (10.50mm) | |
Voltage - Supply | 90 ~ 250VAC | |
Panel Cutout Dimensions | Square - 92.00mm x 92.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Front, IP20 Rear | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | 0.551 lb (249.93 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,86000 € | 463,86 € |
| 6 | 450,09333 € | 2.700,56 € |
| 11 | 440,62727 € | 4.846,90 € |
| 16 | 417,39125 € | 6.678,26 € |
| 26 | 395,01538 € | 10.270,40 € |
| Unit Price without VAT: | 463,86000 € |
|---|---|
| Unit Price with VAT: | 551,99340 € |

