Process, Temperature Controller (RTD, Voltage, Current, Type B, C, E, J, K, L, N, R, S, T) 90 ~ 250VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC-L41-411110

DigiKey Part Number
5710-FDC-L41-411110-ND
Manufacturer
Manufacturer Product Number
FDC-L41-411110
Description
CONTROL TEMP/PROC 90-250V PANEL
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Voltage, Current, Type B, C, E, J, K, L, N, R, S, T) 90 ~ 250VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
4, 4
Manufacturer
Future Design Controls
Display Type
LED - Green, Red Characters
Series
Display Characters - Height
0.590" (15.00mm), 0.413" (10.50mm)
Packaging
Retail Package
Voltage - Supply
90 ~ 250VAC
Part Status
Active
Panel Cutout Dimensions
Square - 92.00mm x 92.00mm
Type
Process, Temperature Controller (RTD, Voltage, Current, Type B, C, E, J, K, L, N, R, S, T)
Mounting Type
Panel Mount
Input Range
-250°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 150mV
Termination Style
Screw Terminal
Output Type
Relay (2)
Ingress Protection
IP50 - Dust Protected
Control Method
On/Off
Operating Temperature
0°C ~ 50°C
Communications
RS-485 (Modbus)
Weight
0.551 lb (249.93 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Future Design Controls
A separate 72,24 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1432,60000 €432,60 €
6420,70000 €2.524,20 €
11411,35182 €4.524,87 €
16390,10438 €6.241,67 €
26368,00654 €9.568,17 €
Unit Price without VAT:432,60000 €
Unit Price with VAT:514,79400 €