
FDC-L41-411011 | |
|---|---|
DigiKey Part Number | 5710-FDC-L41-411011-ND |
Manufacturer | |
Manufacturer Product Number | FDC-L41-411011 |
Description | CONTROL TEMP/PROC 90-250V PANEL |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Voltage, Current, Type B, C, E, J, K, L, N, R, S, T) 90 ~ 250VAC Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 4, 4 |
Manufacturer Future Design Controls | Display Type LED - Green, Red Characters |
Series | Display Characters - Height 0.590" (15.00mm), 0.413" (10.50mm) |
Packaging Retail Package | Voltage - Supply 90 ~ 250VAC |
Part Status Active | Panel Cutout Dimensions Square - 92.00mm x 92.00mm |
Type Process, Temperature Controller (RTD, Voltage, Current, Type B, C, E, J, K, L, N, R, S, T) | Mounting Type Panel Mount |
Input Range -250°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 150mV | Termination Style Screw Terminal |
Output Type Relay | Ingress Protection IP65 - Front, IP20 Rear |
Control Method On/Off | Operating Temperature 0°C ~ 50°C |
Communications RS-485 (Modbus) | Weight 0.551 lb (249.93 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,90000 € | 430,90 € |
| 6 | 418,15000 € | 2.508,90 € |
| 11 | 409,65182 € | 4.506,17 € |
| 16 | 388,40438 € | 6.214,47 € |
| 26 | 366,30692 € | 9.523,98 € |
| Unit Price without VAT: | 430,90000 € |
|---|---|
| Unit Price with VAT: | 512,77100 € |

