
FDC-L41-4110 | |
|---|---|
DigiKey Part Number | 5710-FDC-L41-4110-ND |
Manufacturer | |
Manufacturer Product Number | FDC-L41-4110 |
Description | CONTROL TEMP REL OUT 90-250V |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type B, C, E, J, K, L, N, P, R, S, T) 90 ~ 250VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Future Design Controls | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Temperature Controller (RTD, Type B, C, E, J, K, L, N, P, R, S, T) | |
Input Range | 0 ~ 60mV | |
Output Type | Relay | |
Control Method | On/Off | |
Communications | - | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Display Characters - Height | 0.560" (14.20mm), 0.401" (10.20mm) | |
Voltage - Supply | 90 ~ 250VAC | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,82000 € | 346,82 € |
| 6 | 335,63333 € | 2.013,80 € |
| 11 | 329,61000 € | 3.625,71 € |
| 16 | 312,39750 € | 4.998,36 € |
| 26 | 294,32538 € | 7.652,46 € |
| Unit Price without VAT: | 346,82000 € |
|---|---|
| Unit Price with VAT: | 412,71580 € |

