
FDC-FDC-7L-Z408 | |
|---|---|
DigiKey Part Number | 5710-FDC-FDC-7L-Z408-ND |
Manufacturer | |
Manufacturer Product Number | FDC-FDC-7L-Z408 |
Description | CONTROL TEMP/PROC 240V DIN RAIL |
Customer Reference | |
Detailed Description | Process, Temperature Controller 240VAC DIN Rail, Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Future Design Controls | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Process, Temperature Controller | |
Input Range | 0°C ~ 1200°C | |
Output Type | Relay | |
Control Method | On/Off | |
Communications | - | |
Number of Characters Per Row | - | |
Display Type | Analog Dial | |
Display Characters - Height | - | |
Voltage - Supply | 240VAC | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail, Surface Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,75000 € | 186,75 € |
| 6 | 181,58667 € | 1.089,52 € |
| 11 | 178,14455 € | 1.959,59 € |
| 16 | 168,67750 € | 2.698,84 € |
| 26 | 159,21115 € | 4.139,49 € |
| Unit Price without VAT: | 186,75000 € |
|---|---|
| Unit Price with VAT: | 222,23250 € |

