
FDC-FDC-7L-Z261 | |
|---|---|
DigiKey Part Number | 5710-FDC-FDC-7L-Z261-ND |
Manufacturer | |
Manufacturer Product Number | FDC-FDC-7L-Z261 |
Description | CONTROL TEMP/PROC 115V DIN RAIL |
Customer Reference | |
Detailed Description | Process, Temperature Controller 115VAC DIN Rail, Surface Mount |
Datasheet | Datasheet |
Category | Output Type Relay |
Manufacturer Future Design Controls | Control Method On/Off |
Series | Display Type Analog Dial |
Packaging Retail Package | Voltage - Supply 115VAC |
Part Status Active | Mounting Type DIN Rail, Surface Mount |
Type Process, Temperature Controller | Termination Style Screw Terminal |
Input Range 0°C ~ 300°C | Operating Temperature 0°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,43000 € | 184,43 € |
| 6 | 179,32833 € | 1.075,97 € |
| 11 | 175,92909 € | 1.935,22 € |
| 16 | 166,58063 € | 2.665,29 € |
| 26 | 157,23154 € | 4.088,02 € |
| Unit Price without VAT: | 184,43000 € |
|---|---|
| Unit Price with VAT: | 219,47170 € |

