
FDC-C91-411100 | |
|---|---|
DigiKey Part Number | 5710-FDC-C91-411100-ND |
Manufacturer | |
Manufacturer Product Number | FDC-C91-411100 |
Description | CONTROL TEMP/PROC 90-250V PANEL |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, R, S, T) 90 ~ 250VAC Panel Mount |
Datasheet | Datasheet |
Category | Display Type LED - Red Characters |
Manufacturer Future Design Controls | Display Characters - Height 0.394" (10.00mm) |
Series | Voltage - Supply 90 ~ 250VAC |
Packaging Retail Package | Panel Cutout Dimensions Rectangular - 45.50mm x 45.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Process, Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, R, S, T) | Termination Style Screw Terminal |
Input Range -270°C ~ 1800°C | Ingress Protection IP30 |
Output Type Relay (2) | Features Auto-Tuning, Sensor Fault Detection, Alarm Signaling |
Control Method On/Off, Proportional (PID) | Operating Temperature -10°C ~ 50°C |
Number of Characters Per Row 4 | Weight 0.308 lb (140.00 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,23000 € | 174,23 € |
| 6 | 169,13000 € | 1.014,78 € |
| 11 | 164,88091 € | 1.813,69 € |
| 16 | 156,38188 € | 2.502,11 € |
| 26 | 147,88269 € | 3.844,95 € |
| Unit Price without VAT: | 174,23000 € |
|---|---|
| Unit Price with VAT: | 207,33370 € |

