
FDC-C91-4110000 | |
|---|---|
DigiKey Part Number | 5710-FDC-C91-4110000-ND |
Manufacturer | |
Manufacturer Product Number | FDC-C91-4110000 |
Description | CONTROL TEMP REL OUT 90-250V |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T) 90 ~ 250VAC DIN Rail |
Datasheet | Datasheet |
Category | Number of Characters Per Row 4 |
Manufacturer Future Design Controls | Display Type LED - Red Characters |
Series | Display Characters - Height 0.400" (10.16mm) |
Packaging Retail Package | Voltage - Supply 90 ~ 250VAC |
Part Status Active | Mounting Type DIN Rail |
Type Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T) | Termination Style Screw Terminal |
Output Type Relay | Ingress Protection IP30 |
Control Method On/Off, Proportional (PID) | Operating Temperature -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,48000 € | 161,48 € |
| 6 | 156,38167 € | 938,29 € |
| 11 | 152,98182 € | 1.682,80 € |
| 16 | 144,48313 € | 2.311,73 € |
| 26 | 136,83385 € | 3.557,68 € |
| Unit Price without VAT: | 161,48000 € |
|---|---|
| Unit Price with VAT: | 192,16120 € |

