
FDC-C83-41110000000 | |
|---|---|
DigiKey Part Number | 5710-FDC-C83-41110000000-ND |
Manufacturer | |
Manufacturer Product Number | FDC-C83-41110000000 |
Description | CONTROL TEMP RELAY OUT 90-250V |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type B, C, D, E, J, K, L, N, P, R, S, T, U) 90 ~ 250VAC Panel Mount |
Datasheet | Datasheet |
Category | Output Type Relay (2) |
Manufacturer Future Design Controls | Control Method Proportional (PID) |
Series | Voltage - Supply 90 ~ 250VAC |
Packaging Retail Package | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Temperature Controller (RTD, Type B, C, D, E, J, K, L, N, P, R, S, T, U) | Features Event Input |
Input Range -250°C ~ 2300°C, -3 ~ 27mA, -1.3 ~ 11.5VDC | Operating Temperature -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,87000 € | 232,87 € |
| 6 | 226,07333 € | 1.356,44 € |
| 11 | 220,97364 € | 2.430,71 € |
| 16 | 209,92500 € | 3.358,80 € |
| 26 | 198,02654 € | 5.148,69 € |
| Unit Price without VAT: | 232,87000 € |
|---|---|
| Unit Price with VAT: | 277,11530 € |

