Temperature Controller (RTD, Type B, C, D, E, J, K, L, N, P, R, S, T, U) 90 ~ 250VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC-C82-41110000000

DigiKey Part Number
5710-FDC-C82-41110000000-ND
Manufacturer
Manufacturer Product Number
FDC-C82-41110000000
Description
CONTROL TEMP RELAY OUT 90-250V
Customer Reference
Detailed Description
Temperature Controller (RTD, Type B, C, D, E, J, K, L, N, P, R, S, T, U) 90 ~ 250VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Relay (2)
Manufacturer
Future Design Controls
Control Method
Proportional (PID)
Series
Voltage - Supply
90 ~ 250VAC
Packaging
Retail Package
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Screw Terminal
Type
Temperature Controller (RTD, Type B, C, D, E, J, K, L, N, P, R, S, T, U)
Features
Event Input
Input Range
-250°C ~ 2300°C, -3 ~ 27mA, -1.3 ~ 11.5VDC
Operating Temperature
-10°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Future Design Controls
A separate 72,24 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1232,87000 €232,87 €
6226,07333 €1.356,44 €
11220,97364 €2.430,71 €
16209,92500 €3.358,80 €
26198,02654 €5.148,69 €
Unit Price without VAT:232,87000 €
Unit Price with VAT:277,11530 €