
FDC-C62-41110000 | |
|---|---|
DigiKey Part Number | 5710-FDC-C62-41110000-ND |
Manufacturer | |
Manufacturer Product Number | FDC-C62-41110000 |
Description | CONTROL TEMP/PROC 90-250V PANEL |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Voltage, Current, Type B,C, D, E, J, K,L, N,P, R, S, T, U) 90 ~ 250VAC Panel Mount |
Datasheet | Datasheet |
Category | Display Type LCD - Tri Color Characters |
Manufacturer Future Design Controls | Display Characters - Height 0.591" (15.00mm), 0.307" (7.80mm) |
Series | Voltage - Supply 90 ~ 250VAC |
Packaging Retail Package | Panel Cutout Dimensions Square - 45.50mm x 45.50mm |
Part Status Active | Mounting Type Panel Mount |
Type Process, Temperature Controller (RTD, Voltage, Current, Type B,C, D, E, J, K,L, N,P, R, S, T, U) | Termination Style Screw Terminal |
Input Range -250°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 150mV | Ingress Protection IP50 - Dust Protected |
Output Type Relay (3) | Features Auto-Tuning, Sensor Fault Detection, Alarm Signaling |
Control Method On/Off, Proportional (PID) | Operating Temperature -10°C ~ 50°C |
Number of Characters Per Row 4, 4 | Weight 0.35 lb (158.76 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,98000 € | 186,98 € |
| 6 | 181,02833 € | 1.086,17 € |
| 11 | 177,62909 € | 1.953,92 € |
| 16 | 168,28000 € | 2.692,48 € |
| 26 | 158,93115 € | 4.132,21 € |
| Unit Price without VAT: | 186,98000 € |
|---|---|
| Unit Price with VAT: | 222,50620 € |

