Process, Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, R, S, T) 12 ~ 24VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC-C21-512021

DigiKey Part Number
5710-FDC-C21-512021-ND
Manufacturer
Manufacturer Product Number
FDC-C21-512021
Description
CONTROL TEMP/PROC 12-24V PNL MNT
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, R, S, T) 12 ~ 24VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Future Design Controls
Series
Packaging
Retail Package
Part Status
Active
Type
Process, Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, R, S, T)
Input Range
-270°C ~ 1800°C
Output Type
Voltage (External SSR)
Control Method
On/Off, Proportional (PID)
Communications
RS-232
Number of Characters Per Row
4
Display Type
LED - Green Characters
Display Characters - Height
0.394" (10.00mm)
Voltage - Supply
12 ~ 24VDC
Panel Cutout Dimensions
Rectangular - 45.50mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Auto-Tuning, Sensor Fault Detection, Alarm Signaling
Operating Temperature
-10°C ~ 50°C
Weight
0.265 lb (120.2 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Future Design Controls
A separate 73,15 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1258,18000 €258,18 €
6250,43500 €1.502,61 €
11245,27091 €2.697,98 €
16232,36188 €3.717,79 €
26219,45308 €5.705,78 €
Unit Price without VAT:258,18000 €
Unit Price with VAT:307,23420 €