Process, Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, R, S, T) 90 ~ 250VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC-C21-412100

DigiKey Part Number
5710-FDC-C21-412100-ND
Manufacturer
Manufacturer Product Number
FDC-C21-412100
Description
CONTROL TEMP/PROC 90-250V PANEL
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, R, S, T) 90 ~ 250VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LED - Red Characters
Manufacturer
Future Design Controls
Display Characters - Height
0.394" (10.00mm)
Series
Voltage - Supply
90 ~ 250VAC
Packaging
Retail Package
Panel Cutout Dimensions
Rectangular - 45.50mm x 45.00mm
Part Status
Active
Mounting Type
Panel Mount
Type
Process, Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, R, S, T)
Termination Style
Screw Terminal
Input Range
-270°C ~ 1800°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Output Type
Voltage (External SSR), Relay
Features
Auto-Tuning, Sensor Fault Detection, Alarm Signaling
Control Method
On/Off, Proportional (PID)
Operating Temperature
-10°C ~ 50°C
Number of Characters Per Row
4
Weight
0.265 lb (120.2 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Future Design Controls
A separate 72,82 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1174,23000 €174,23 €
6169,13000 €1.014,78 €
11164,88091 €1.813,69 €
16156,38188 €2.502,11 €
26147,88269 €3.844,95 €
Unit Price without VAT:174,23000 €
Unit Price with VAT:207,33370 €