
FDC-9300-411010 | |
|---|---|
DigiKey Part Number | 5710-FDC-9300-411010-ND |
Manufacturer | |
Manufacturer Product Number | FDC-9300-411010 |
Description | CONTROL TEMP/PROC 90-264V PANEL |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Voltage, Current, Type B,C, E, J, K, P, R, S, T) 90 ~ 264VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | FDC-9300-411010 Models |
Category | Display Type LED - Green, Red Characters |
Manufacturer Future Design Controls | Display Characters - Height 0.394" (10.00mm), 0.315" (8.00mm) |
Series | Voltage - Supply 90 ~ 264VAC |
Packaging Retail Package | Panel Cutout Dimensions Rectangular - 45.50mm x 45.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Process, Temperature Controller (RTD, Voltage, Current, Type B,C, E, J, K, P, R, S, T) | Termination Style Screw Terminal |
Input Range -250°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 150mV | Ingress Protection IP65 - Dust Tight, Water Resistant |
Output Type Relay (2) | Features Auto-Tuning, Sensor Fault Detection, Alarm Signaling |
Control Method On/Off, Proportional (PID) | Operating Temperature -10°C ~ 50°C |
Number of Characters Per Row 4, 4 | Weight 0.331 lb (150.14 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,87000 € | 266,87 € |
| 6 | 258,37000 € | 1.550,22 € |
| 11 | 253,27000 € | 2.785,97 € |
| 16 | 239,67188 € | 3.834,75 € |
| 26 | 226,92346 € | 5.900,01 € |
| Unit Price without VAT: | 266,87000 € |
|---|---|
| Unit Price with VAT: | 317,57530 € |

