Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, R, S, T) 90 ~ 250VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC-9100-4130001

DigiKey Part Number
5710-FDC-9100-4130001-ND
Manufacturer
Manufacturer Product Number
FDC-9100-4130001
Description
CONTROL TEMP ANLG OUT 90-250V
Customer Reference
Detailed Description
Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, R, S, T) 90 ~ 250VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LED - Green, Red Characters
Manufacturer
Future Design Controls
Display Characters - Height
0.394" (10.00mm), 0.315" (8.00mm)
Series
Voltage - Supply
90 ~ 250VAC
Packaging
Retail Package
Panel Cutout Dimensions
Rectangular - 45.50mm x 45.00mm
Part Status
Active
Mounting Type
Panel Mount
Type
Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, R, S, T)
Termination Style
Screw Terminal
Input Range
-270°C ~ 1800°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Output Type
Analog
Features
Auto-Tuning, Sensor Fault Detection, Alarm Signaling
Control Method
On/Off, Proportional (PID)
Operating Temperature
-10°C ~ 50°C
Number of Characters Per Row
4, 4
Weight
0.331 lb (150.14 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Future Design Controls
A separate 72,24 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1220,97000 €220,97 €
6214,17500 €1.285,05 €
11209,92545 €2.309,18 €
16198,87688 €3.182,03 €
26187,82808 €4.883,53 €
Unit Price without VAT:220,97000 €
Unit Price with VAT:262,95430 €