
FDC-9100-4120130 | |
|---|---|
DigiKey Part Number | 5710-FDC-9100-4120130-ND |
Manufacturer | |
Manufacturer Product Number | FDC-9100-4120130 |
Description | CONTROL TEMP 90-250V PANEL MOUNT |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, R, S, T) 90 ~ 250VAC Panel Mount |
Datasheet | Datasheet |
Category | Display Type LED - Green, Red Characters |
Manufacturer Future Design Controls | Display Characters - Height 0.394" (10.00mm), 0.315" (8.00mm) |
Series | Voltage - Supply 90 ~ 250VAC |
Packaging Retail Package | Panel Cutout Dimensions Rectangular - 45.50mm x 45.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, R, S, T) | Termination Style Screw Terminal |
Input Range -270°C ~ 1800°C | Ingress Protection IP50 - Dust Protected |
Output Type Voltage (External SSR), Relay | Features Auto-Tuning, Sensor Fault Detection, Alarm Signaling |
Control Method On/Off, Proportional (PID) | Operating Temperature -10°C ~ 50°C |
Communications Retransmission 4 ~ 20mA/0 ~ 20mA | Weight 0.331 lb (150.14 g) |
Number of Characters Per Row 4, 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,42000 € | 286,42 € |
| 6 | 277,91667 € | 1.667,50 € |
| 11 | 271,96818 € | 2.991,65 € |
| 16 | 257,52000 € | 4.120,32 € |
| 26 | 243,07154 € | 6.319,86 € |
| Unit Price without VAT: | 286,42000 € |
|---|---|
| Unit Price with VAT: | 340,83980 € |

