Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, R, S, T) 90 ~ 250VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC-9100-4120000

DigiKey Part Number
5710-FDC-9100-4120000-ND
Manufacturer
Manufacturer Product Number
FDC-9100-4120000
Description
CONTROL TEMP SS OUT 90-250V PNL
Customer Reference
Detailed Description
Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, R, S, T) 90 ~ 250VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Future Design Controls
Series
Packaging
Retail Package
Part Status
Active
Type
Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, R, S, T)
Input Range
-270°C ~ 1800°C
Output Type
Solid State
Control Method
On/Off, Proportional (PID)
Communications
-
Number of Characters Per Row
4, 4
Display Type
LED - Green, Red Characters
Display Characters - Height
0.394" (10.00mm), 0.315" (8.00mm)
Voltage - Supply
90 ~ 250VAC
Panel Cutout Dimensions
Rectangular - 45.50mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP50 - Dust Protected
Features
Auto-Tuning, Sensor Fault Detection, Alarm Signaling
Operating Temperature
-10°C ~ 50°C
Weight
0.331 lb (150.14 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Future Design Controls
A separate 73,15 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1183,31000 €183,31 €
6177,28333 €1.063,70 €
11173,84091 €1.912,25 €
16164,37438 €2.629,99 €
26155,76846 €4.049,98 €
Unit Price without VAT:183,31000 €
Unit Price with VAT:218,13890 €