
FDC-9090-45133000 | |
|---|---|
DigiKey Part Number | 5710-FDC-9090-45133000-ND |
Manufacturer | |
Manufacturer Product Number | FDC-9090-45133000 |
Description | CONTROL TEMP ANLG OUT 90-264V |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type B, E, J, K, N, R, S, T) 90 ~ 264VAC Panel Mount |
Datasheet | Datasheet |
Category | Display Type LED - Green, Red Characters |
Manufacturer Future Design Controls | Display Characters - Height 0.401" (10.20mm), 0.299" (7.60mm) |
Series | Voltage - Supply 90 ~ 264VAC |
Packaging Retail Package | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Temperature Controller (RTD, Type B, E, J, K, N, R, S, T) | Termination Style Screw Terminal |
Input Range -270°C ~ 1800°C | Ingress Protection IP30 |
Output Type Analog | Features Auto-Tuning, Sensor Fault Detection, Alarm Signaling |
Control Method On/Off, Proportional (PID) | Operating Temperature -10°C ~ 50°C |
Number of Characters Per Row 4, 4 | Weight 0.243 lb (110.22 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,57000 € | 234,57 € |
| 6 | 227,77333 € | 1.366,64 € |
| 11 | 222,67364 € | 2.449,41 € |
| 16 | 211,62500 € | 3.386,00 € |
| 26 | 198,87654 € | 5.170,79 € |
| Unit Price without VAT: | 234,57000 € |
|---|---|
| Unit Price with VAT: | 279,13830 € |

