
FDC-9090-45132010 | |
|---|---|
DigiKey Part Number | 5710-FDC-9090-45132010-ND |
Manufacturer | |
Manufacturer Product Number | FDC-9090-45132010 |
Description | CONTROL TEMP 90-264V PANEL MOUNT |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type B, E, J, K, N, R, S, T) 90 ~ 264VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Future Design Controls | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Temperature Controller (RTD, Type B, E, J, K, N, R, S, T) | |
Input Range | -270°C ~ 1800°C | |
Output Type | Voltage (External SSR), Relay | |
Control Method | On/Off, Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Green, Red Characters | |
Display Characters - Height | 0.401" (10.20mm), 0.299" (7.60mm) | |
Voltage - Supply | 90 ~ 264VAC | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP30 | |
Features | Auto-Tuning, Sensor Fault Detection, Alarm Signaling | |
Operating Temperature | -10°C ~ 50°C | |
Weight | 0.243 lb (110.22 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,48000 € | 225,48 € |
| 6 | 218,59167 € | 1.311,55 € |
| 11 | 214,28909 € | 2.357,18 € |
| 16 | 203,10188 € | 3.249,63 € |
| 26 | 191,91385 € | 4.989,76 € |
| Unit Price without VAT: | 225,48000 € |
|---|---|
| Unit Price with VAT: | 268,32120 € |


