
FDC-8300-41301100 | |
|---|---|
DigiKey Part Number | 5710-FDC-8300-41301100-ND |
Manufacturer | |
Manufacturer Product Number | FDC-8300-41301100 |
Description | CONTROL TEMP 90-264V PANEL MOUNT |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T) 90 ~ 264VAC Panel Mount |
Datasheet | Datasheet |
Category | Display Type LED - Green, Red Characters |
Manufacturer Future Design Controls | Display Characters - Height 0.394" (10.00mm), 0.315" (8.00mm) |
Series | Voltage - Supply 90 ~ 264VAC |
Packaging Retail Package | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T) | Termination Style Screw Terminal |
Input Range -250°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 150mV | Ingress Protection IP50 - Dust Protected |
Output Type Analog, Relay (2) | Features 2nd Analog Input, Event Input, Auto-Tuning, Sensor Fault Detection, Alarm Signaling |
Control Method On/Off, Proportional (PID) | Operating Temperature -10°C ~ 50°C |
Number of Characters Per Row 4, 4 | Weight 0.573 lb (259.91 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,91000 € | 362,91 € |
| 6 | 351,85833 € | 2.111,15 € |
| 11 | 345,05909 € | 3.795,65 € |
| 16 | 326,36188 € | 5.221,79 € |
| 26 | 308,51385 € | 8.021,36 € |
| Unit Price without VAT: | 362,91000 € |
|---|---|
| Unit Price with VAT: | 431,86290 € |

