Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T) 90 ~ 264VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC-8300-41111110

DigiKey Part Number
5710-FDC-8300-41111110-ND
Manufacturer
Manufacturer Product Number
FDC-8300-41111110
Description
CONTROL TEMP RELAY OUT 90-264V
Customer Reference
Detailed Description
Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T) 90 ~ 264VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Type
LED - Green, Red Characters
Manufacturer
Future Design Controls
Display Characters - Height
0.394" (10.00mm), 0.315" (8.00mm)
Series
Voltage - Supply
90 ~ 264VAC
Packaging
Retail Package
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Part Status
Active
Mounting Type
Panel Mount
Type
Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T)
Termination Style
Screw Terminal
Input Range
-250°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 150mV
Ingress Protection
IP50 - Dust Protected
Output Type
Relay (4)
Features
2nd Analog Input, Event Input, Auto-Tuning, Sensor Fault Detection, Alarm Signaling
Control Method
On/Off, Proportional (PID)
Operating Temperature
-10°C ~ 50°C
Communications
RS-485 (Modbus)
Weight
0.573 lb (259.91 g)
Number of Characters Per Row
4, 4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Future Design Controls
A separate 72,24 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1424,10000 €424,10 €
6411,35167 €2.468,11 €
11403,70273 €4.440,73 €
16382,45500 €6.119,28 €
26360,35769 €9.369,30 €
Unit Price without VAT:424,10000 €
Unit Price with VAT:504,67900 €