
FDC-8100-5111100 | |
|---|---|
DigiKey Part Number | 5710-FDC-8100-5111100-ND |
Manufacturer | |
Manufacturer Product Number | FDC-8100-5111100 |
Description | CONTROL TEMP REL OUT 12-24V PNL |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, R, S, T) 12 ~ 24VAC/DC Panel Mount |
Datasheet | Datasheet |
Category | Display Type LED - Green, Red Characters |
Manufacturer Future Design Controls | Display Characters - Height 0.394" (10.00mm), 0.315" (8.00mm) |
Series | Voltage - Supply 12 ~ 24VAC/DC |
Packaging Retail Package | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, R, S, T) | Termination Style Screw Terminal |
Input Range -270°C ~ 1800°C | Ingress Protection IP50 - Dust Protected |
Output Type Relay (3) | Features Auto-Tuning, Sensor Fault Detection, Alarm Signaling |
Control Method On/Off, Proportional (PID) | Operating Temperature -10°C ~ 50°C |
Number of Characters Per Row 4, 4 | Weight 0.463 lb (210.01 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,02000 € | 266,02 € |
| 6 | 257,52000 € | 1.545,12 € |
| 11 | 252,42000 € | 2.776,62 € |
| 16 | 238,82188 € | 3.821,15 € |
| 26 | 226,07346 € | 5.877,91 € |
| Unit Price without VAT: | 266,02000 € |
|---|---|
| Unit Price with VAT: | 316,56380 € |

