
FDC-8100-4627101 | |
|---|---|
DigiKey Part Number | 5710-FDC-8100-4627101-ND |
Manufacturer | |
Manufacturer Product Number | FDC-8100-4627101 |
Description | CONTROL TEMP 90-250V DIN RAIL |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T) 90 ~ 250VAC DIN Rail |
Datasheet | Datasheet |
Category | Number of Characters Per Row 4, 4 |
Manufacturer Future Design Controls | Display Characters - Height 0.560" (14.20mm), 0.401" (10.20mm) |
Series | Voltage - Supply 90 ~ 250VAC |
Packaging Retail Package | Mounting Type DIN Rail |
Part Status Active | Termination Style Screw Terminal |
Type Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T) | Ingress Protection IP65 - Dust Tight, Water Resistant, NEMA 4X |
Output Type Analog, Solid State | Operating Temperature -10°C ~ 50°C |
Control Method On/Off, Proportional (PID) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,22000 € | 293,22 € |
| 6 | 284,71667 € | 1.708,30 € |
| 11 | 278,76727 € | 3.066,44 € |
| 16 | 264,31875 € | 4.229,10 € |
| 26 | 249,87077 € | 6.496,64 € |
| Unit Price without VAT: | 293,22000 € |
|---|---|
| Unit Price with VAT: | 348,93180 € |

